Osram LED Driver, 10 → 38V Output, 22W Output, 70 → 1050mA Output, Constant Current Dimmable

Bulk discount available

Subtotal (1 unit)*

£62.35

(exc. VAT)

£74.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£62.35
5 - 9£59.87
10 - 19£57.87
20 - 39£56.43
40 +£54.99

*price indicative

RS Stock No.:
182-8732
Mfr. Part No.:
4052899517400
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

10 → 38V

Maximum Output Power

22W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Output

10 → 38 V dc @ 1050 mA

Current Rating

120mA

Series

OPTOTRONIC NFC

Number of Outputs

1

Voltage Rating

220 → 240V

Primary Type

AC-DC

Related links